| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879253-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879253-1 |
4-1879253-1
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2B 14R3 0.1% 15PPM 1K RL precision resistor. This high-performance component features a resistance of 14.3 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element and surface mount termination make it ideal for compact designs, while the 200 V rated voltage and .25 W power rating provide versatility for various applications. With dimensions of 3.2 x 1.6 x .6 mm, it offers space-efficient installation. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


