4-1879253-3

Heilind Number:AMP4-1879253-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879253-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 14R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879253-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879253-3

Detailed Description

Enhance circuit performance with our RP 2B 14R7 precision resistor, meticulously crafted for accuracy and reliability. This 1206-sized component boasts a power rating of .25 W and a resistance value of 14.7 Ω with a tight tolerance of .1%. Its thin film element construction ensures optimal stability, while the surface mount termination type simplifies installation. Operating at a rated voltage of 200 V, this resistor is perfect for a wide range of applications. RoHS compliant and measuring 3.2 x 1.6 x .6 mm, it's a compact yet powerful solution for your electronic projects. Trust in its quality, supplied by industry-leading Surface Mount Resistors.