4-1879253-9

Heilind Number:AMP4-1879253-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879253-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 15R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879253-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879253-9

Detailed Description

Enhance circuit precision with our RP 2B 15R4 0.1% 15PPM CUT LENGTH resistor, designed for reliable performance in various electronic applications. This 1206-size thin film resistor boasts a power rating of .25 W and a resistance of 15.4 Ω, ensuring optimal functionality. With a tolerance of .1% and a rated voltage of 200 V, it guarantees accuracy and stability in signal processing. Its surface mount termination type facilitates easy installation, while its compact dimensions of 3.2 x 1.6 x .6 mm make it ideal for space-constrained designs. Trust in its high-quality construction for your precision resistor needs.