4-1879254-0

Heilind Number:AMP4-1879254-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879254-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 31R6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879254-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:31.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879254-0

Detailed Description

Enhance precision in your electronic projects with the RP 2B 31R6 0.1% 15PPM CUT LENGTH resistor. This high-quality component, featuring a thin film element, offers a resistance of 31.6 Ω with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures stable performance in various applications. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in its reliability, as it complies with RoHS standards. Upgrade your circuitry with this precision resistor for optimal functionality.