| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879254-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879254-3 |
4-1879254-3
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2B 32R4 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 32.4 Ω and a tolerance of .1%, this thin film resistor offers precise and reliable operation. The surface mount design and solder termination ensure easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for a variety of applications. Rated for a power of .25 W and a voltage of 200 V, it provides robust functionality in demanding environments. RoHS compliant and with a low temperature coefficient of 15PPM, this resistor is a sustainable and efficient choice for your projects.

