4-1879254-7

Heilind Number:AMP4-1879254-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879254-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 33R2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879254-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:33.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879254-7

Detailed Description

Enhance circuit precision with the RP 2B 33R2 0.1% 15PPM 1K RL Surface Mount Precision Resistor. This small yet powerful component, with a size code of 1206, boasts a resistance of 33.2 Ω and a power rating of .25 W, making it ideal for demanding applications. With a thin film element type and a tolerance of .1%, it ensures accurate and reliable performance. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of electronic setups. Its solder termination type and surface mount mounting style simplify installation. The dimensions of 3.05 x 1.55 x .55 mm offer space-efficient integration. Trust in this high-quality component for your precision resistor needs. Note: This product is not RoHS compliant.