4-1879254-9

Heilind Number:AMP4-1879254-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879254-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 34R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879254-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:34 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879254-9

Detailed Description

Enhance the precision of your electronic circuits with our RP 2B 34R 0.1% 15PPM CUT LENGTH resistor. Measuring 3.05 x 1.55 x .55 mm and featuring a power rating of .25 W, this surface mount resistor is ideal for compact designs. With a resistance of 34 Ω and a tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. Its solder termination and thin film element type guarantee reliable connectivity. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade to this precision resistor for optimal circuit functionality.