| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879255-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879255-3 |
4-1879255-3
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 71R5 thin film surface mount resistor. With a resistance of 71.5 Ω and a tolerance of 0.1%, this component ensures accurate performance even in demanding applications. Operating at a maximum power rating of .25 W and a rated voltage of 200 V, it offers reliable power dissipation. The compact 1206 size and solder termination make it easy to integrate onto your PCB, while the RoHS compliance underscores its environmental responsibility. Trust in the quality and consistency of this precision resistor for your circuit design needs.

