4-1879255-7

Heilind Number:AMP4-1879255-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879255-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 73R2 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879255-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:73.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879255-7

Detailed Description

Enhance your circuitry with our precision RP 2B 73R2 0.1% thin film resistor, offering a resistance of 73.2 Ω with a tolerance of 0.1%. Designed for surface mount applications, this resistor boasts a power rating of .25 W and a rated voltage of 200 V, ensuring reliable performance in demanding environments. Its compact 1206 size and solder termination make it easy to integrate into your designs. With a low temperature coefficient of 15PPM, it guarantees stable operation over a wide range of temperatures. Trust in the quality of our Surface Mount Resistors for your electronic projects.