4-1879255-9

Heilind Number:AMP4-1879255-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879255-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 75R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879255-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879255-9

Detailed Description

Enhance the precision of your electronic circuits with our RP 2B 75R 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 75 Ω with a tolerance of just 0.1%. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in a compact 1206 size. The solder termination type offers easy installation, while the RoHS compliance guarantees environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next project.