| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879256-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879256-3 |
4-1879256-3
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with our RP 2B 158R 0.1% 15PPM CUT LENGTH resistor. Boasting a power rating of .25 W, this surface-mount component guarantees reliable operation even in demanding applications. With a resistance of 158 Ω and a tolerance of .1%, it ensures accurate and consistent performance. Operating at a rated voltage of 200 V, it is suitable for a wide range of circuit designs. The thin film element construction offers high stability and low noise, making it ideal for precision applications. Featuring solder termination and a compact 1206 size code, it is easy to install and saves valuable board space. Trust in the quality and reliability of our Surface Mount Resistors for your next project.

