| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879259-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879259-7 |
4-1879259-7
Specifications
Detailed Description
Enhance circuit performance with this high-precision resistor, boasting a resistance of 1.74 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, it ensures reliable connectivity with its solder termination type. Operating at a power rating of .25 W and a rated voltage of 200 V, this thin film element resistor guarantees optimal performance in a compact 1206 size package. With its low temperature coefficient of 15PPM, it offers exceptional stability over a wide range of environmental conditions. Perfect for demanding electronic projects, the RP 2B 1K74 1K RL is a crucial component for achieving precision in circuit design.

