| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879260-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879260-9 |
4-1879260-9
Specifications
Detailed Description
Enhance circuit performance with our RP 2B 3K92 precision resistor, engineered for optimal accuracy and stability. This 1206-sized component features a low power rating of .25 W and a resistance of 3.92 KΩ with a tight tolerance of .1%. Ideal for high-precision applications, it offers a rated voltage of 200 V and boasts a low temperature coefficient of 15PPM, ensuring reliable operation even in demanding environments. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it facilitates easy integration onto PCBs. This thin film resistor, RoHS compliant, is part of our Surface Mount Resistors range, meeting stringent quality standards for performance and environmental responsibility. Upgrade your electronic designs with this essential component.

