| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879262-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 17.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879262-0 |
4-1879262-0
Specifications
Detailed Description
Enhance your electronic projects with our precision RP 2B 17K8 0.1% 15PPM thin film resistor. With a resistance of 17.8 KΩ and a power rating of .25 W, it guarantees optimal performance even under high voltages. The surface mount design and solder termination make installation a breeze, while its compact 1206 size ensures compatibility with a wide range of applications. RoHS compliant and boasting a tolerance of .1%, this resistor is a reliable and efficient choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


