4-1879263-0

Heilind Number:AMP4-1879263-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879263-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 39K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879263-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:39.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879263-0

Detailed Description

Enhance your precision circuitry with our RP 2B 39K2 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for optimal performance. Boasting a resistance of 39.2 KΩ with a tolerance of 0.1%, this thin film element guarantees accurate and reliable operation. Its compact 1206 size and surface mount termination make it convenient for seamless integration onto your PCB. With a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality in a variety of applications. Trust in its high-quality construction and low-temperature coefficient of 15PPM for stable and consistent performance. Embrace the future of electronics with this cutting-edge precision resistor.