| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879263-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 39.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879263-1 |
4-1879263-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 39K2 0.1% 15PPM 1K RL chip resistor. This high-quality component, featuring a thin film element, offers a resistance of 39.2 KΩ with a tolerance of .1%. Designed for surface mount installation, it ensures reliable performance in compact devices. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. Trust in its solder termination type for secure connectivity. Meeting strict quality standards, this resistor is a dependable choice for your projects. Please note that it is not RoHS compliant. Elevate your designs with the precision and durability of this surface mount resistor.

