| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879263-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879263-3 |
4-1879263-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2B 40K2 Thin Film Precision Resistor. Designed for high performance, this surface mount resistor offers a resistance of 40.2 KΩ with a tolerance of 0.1%. Its ultra-low temperature coefficient of 15PPM ensures stable operation even in demanding environments. With a power rating of 0.25 W and a rated voltage of 200 V, it guarantees reliable performance. The solder termination type and compact 1206 size make it easy to install on your PCB. Trust in its quality for accurate and efficient signal processing in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


