| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879263-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879263-4 |
4-1879263-4
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 40K2 0.1% 15PPM 1K RL surface mount resistor. This compact 1206 size chip resistor, designed for surface mount applications, offers a power rating of .25 W and a resistance of 40.2 KΩ with a tolerance of .1%. Crafted with thin film technology, it ensures reliable performance in various electronic setups. Operating at a rated voltage of 200 V, it's suitable for use in a wide range of devices. With solder termination and dimensions of 3.05 x 1.55 x .55 mm, it's easy to install on PCBs. Our precision resistor is a vital component for achieving accurate and stable circuitry.

