| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879263-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879263-6 |
4-1879263-6
Specifications
Detailed Description
Enhance your circuitry with our RP 2B 41K2 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for precision performance. With a power rating of .25 W and a resistance of 41.2 KΩ, this surface mount component ensures reliable operation in a compact 1206 size. Utilizing thin film technology, it guarantees accuracy with a tolerance of .1%, while its low temperature coefficient of 15PPM maximizes stability. Solder termination and a 200 V rated voltage make installation a breeze, while its miniature dimensions of 3.05 x 1.55 x .55 mm suit space-constrained applications. Trust in its quality, as it complies with industry standards for RoHS. Upgrade your designs with this essential component, a standout in our Surface Mount Resistors collection.

