| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879263-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 41.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879263-7 |
4-1879263-7
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 41K2 0.1% 15PPM 1K RL thin film resistor. Featuring a resistance of 41.2 KΩ and a tolerance of .1%, this surface mount component ensures accurate signal control. With a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable performance. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Trust in its high-quality construction for consistent results in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


