4-1879263-9

Heilind Number:AMP4-1879263-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879263-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 42K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879263-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879263-9

Detailed Description

Enhance circuit precision with our RP 2B 42.2 KΩ 0.1% Thin Film Precision Resistor. This surface-mount component, with a power rating of .25 W and a tolerance of .1%, ensures accurate performance in electronic applications. Operating at a rated voltage of 200 V, it guarantees reliability in diverse environments. The solder termination type and compact 1206 size make it easy to integrate onto PCBs, while its dimensions of 3.05 x 1.55 x .55 mm offer space-saving benefits. With a low temperature coefficient of 15PPM, this resistor delivers stable and consistent operation over time. Ideal for demanding industrial and electronic projects, it complies with RoHS regulations, meeting high-quality standards for environmentally conscious manufacturing. Trust in our Surface Mount Thin Film Precision Resistor for efficient and dependable circuitry.