| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879266-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 422 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879266-1 |
4-1879266-1
Specifications
Detailed Description
Enhance circuit accuracy with our RP 2B 422K 0.1% 15PPM 1K RL precision resistor. Designed for high-performance applications, this surface mount resistor boasts a resistance of 422 KΩ with a tight tolerance of .1%. Its thin film element ensures reliable performance, while the rated voltage of 200 V and power rating of .25 W make it suitable for a variety of electronic setups. With solder termination and compact 1206 size, it's easy to integrate into your designs. Trust in its quality, as it meets RoHS compliance standards. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


