4-1879266-4

Heilind Number:AMP4-1879266-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879266-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 432K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879266-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:432 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879266-4

Detailed Description

Enhance circuit precision with our RP 2B 432K 0.1% 15PPM 1K RL surface mount resistor. Featuring a resistance of 432 KΩ and a tolerance of .1%, this thin film precision resistor ensures reliable performance in a compact 1206 package. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The solder termination type and surface mount mounting style make for easy installation on PCBs. RoHS compliant and measuring 3.05 x 1.55 x .55 mm, it meets the highest industry standards for quality and environmental responsibility. Trust in our Surface Mount Resistors for your precision resistor needs.