| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879266-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 442 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879266-7 |
4-1879266-7
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 442K Thin Film Precision Resistor. Offering a resistance of 442 KΩ with a tolerance of .1%, this surface mount component ensures accurate signal control. With a power rating of .25 W and a rated voltage of 200 V, it's ideal for various applications. The compact 1206 size and solder termination make for easy installation, while the RoHS compliance underscores its environmental responsibility. Trust in its quality and performance for your circuit design needs.

