4-1879267-0

Heilind Number:AMP4-1879267-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879267-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 931K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879267-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:931 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879267-0

Detailed Description

Upgrade your electronic projects with the RP 2B 931K 0.1% 15PPM CUT LENGTH precision resistor. This surface mount resistor, with a size code of 1206, boasts a power rating of .25 W and a resistance of 931 KΩ, ensuring reliable performance. Its thin film element type guarantees precision, while the .1% tolerance and 15PPM temperature coefficient provide accurate and stable operation. With a rated voltage of 200 V, it is suitable for various applications. The solder termination type and compact dimensions of 3.05 x 1.55 x .55 mm make for easy installation, perfect for space-constrained designs. Trust in its quality and efficiency for your surface mount resistor needs.