| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879267-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 931 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879267-1 |
4-1879267-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 931K Thin Film Precision Resistor. This high-quality resistor boasts a resistance of 931 KΩ with a tight tolerance of .1%, ensuring accurate performance. Rated for up to 200 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. The Thin Film technology guarantees stable and reliable operation, while the low power rating of .25 W minimizes heat dissipation. Trust in the quality of this component for your demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


