| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879268-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879268-0 |
4-1879268-0
Specifications
Detailed Description
Experience precise performance with our RP 2A 13R7 0.1% 15PPM Cut Length resistor. Measuring at a compact 0805 size code with dimensions of 2 x 1.25 x .55 mm, this thin film element provides a stable resistance of 13.7 Ω with a tolerance of .1%. Its surface mount termination type ensures easy installation, while its power rating of .125 W and rated voltage of 150 V make it suitable for a variety of applications. Trust in the quality of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


