4-1879268-3

Heilind Number:AMP4-1879268-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879268-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 14R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879268-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:14 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879268-3

Detailed Description

Enhance your circuitry with precision performance using our RP 2A 14R 0.1% 15PPM CUT LENGTH surface mount resistor. This slim 0805 component, measuring 2 x 1.25 x .55 mm, offers a power rating of .125 W, making it ideal for compact designs. With a resistance of 14 Ω and a tolerance of .1%, it ensures accurate signal control in your electronic applications. Operating at a rated voltage of 150 V, this thin film resistor guarantees reliable performance. Its solder termination and surface mount mounting style facilitate easy installation on PCBs. Trust in this high-quality component for efficient and durable circuit integration.