4-1879268-4

Heilind Number:AMP4-1879268-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879268-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 14R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879268-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:14 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879268-4

Detailed Description

Enhance your electronic projects with this high-quality RP 2A 14R precision resistor. With a resistance of 14 Ω and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of .125W and a rated voltage of 150V, this surface mount resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your designs. Crafted with thin film technology, it guarantees optimal precision and stability, while its low temperature coefficient of 15PPM ensures minimal drift. Whether you're a professional engineer or a hobbyist, this resistor is a must-have component for your projects.