| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879268-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879268-6 |
4-1879268-6
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 14R3, a precision resistor designed for optimal performance. With a resistance of 14.3 Ω and a tolerance of .1%, this thin film resistor offers reliable and accurate operation. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures stable and efficient functionality. The 15PPM temperature coefficient and cut length feature further enhance its precision. Trust in the quality of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


