| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879269-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879269-6 |
4-1879269-6
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this RP 2A resistor. Featuring a resistance of 31.6 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 0.125W and a rated voltage of 150V, it is suitable for a range of applications. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 15PPM guarantees stable operation. Trust in the quality of this component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


