| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879270-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879270-3 |
4-1879270-3
Specifications
Detailed Description
Enhance your circuitry with the RP 2A 68R1 precision resistor, boasting a low 0.1% tolerance and exceptional stability with just 15PPM. This 0805-sized component offers a power rating of .125 W, making it ideal for demanding applications. With a resistance of 68.1 Ω and a rated voltage of 150 V, it ensures reliable performance. Its surface mount termination type and compact 2 x 1.25 x .55 mm dimensions make it easy to integrate. Crafted with thin film technology, it guarantees accuracy and efficiency. Upgrade your electronic designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


