4-1879271-0

Heilind Number:AMP4-1879271-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879271-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 147R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879271-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:147 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879271-0

Detailed Description

Enhance your circuitry with our RP 2A 147R precision resistor, meticulously crafted for optimal performance. With a resistance of 147 ohms and a tolerance of 0.1%, this thin film resistor guarantees accuracy in your electronic designs. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it offers reliable and efficient functionality. Its compact 0805 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 15PPM ensures stable operation even in varying environments. Trust in the quality of our Surface Mount Resistors for your engineering needs.