4-1879271-9

Heilind Number:AMP4-1879271-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879271-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 158R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879271-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:158 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879271-9

Detailed Description

Enhance your electronic projects with the RP 2A Precision Resistor, a cutting-edge component designed for high-performance applications. With a resistance of 158 Ω and a tolerance of .1%, this thin film resistor guarantees precision and accuracy in circuit operations. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while its power rating of .125 W and rated voltage of 150 V ensure reliable functionality. Crafted with top-quality materials and boasting a low temperature coefficient of 15PPM, this resistor offers exceptional stability even in dynamic environments. Trust in its performance for your next project.