4-1879272-3

Heilind Number:AMP4-1879272-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879272-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 332R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879272-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879272-3

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 332R 0.1% 15PPM Thin Film Precision Resistor. Measuring 0805 in size, this surface-mount resistor boasts a resistance of 332 Ω and a power rating of .125 W, making it suitable for a variety of applications. With a tolerance of .1% and rated voltage of 150 V, you can rely on its accuracy and performance. Its solder termination type and compact dimensions of 2 x 1.25 x .55 mm ensure easy installation, while its RoHS compliance aligns with environmental standards. Upgrade your projects with this essential component from our Surface Mount Resistors range.