4-1879272-7

Heilind Number:AMP4-1879272-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879272-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 340R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879272-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:340 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879272-7

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 340R thin film resistor. Boasting a resistance of 340 Ω with a tolerance of .1%, it ensures accurate performance in high-precision applications. Operating at a rated voltage of 150 V and a power rating of .125 W, this surface mount resistor is suitable for a wide range of circuit designs. With solder termination and a compact 0805 size, it offers easy installation on PCBs. RoHS compliant and featuring a low temperature coefficient of 15PPM, it meets environmentally friendly standards while providing stable and reliable performance. Upgrade your circuitry with this high-quality component.