| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879276-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879276-0 |
4-1879276-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 7K68 0.1% 15PPM CUT LENGTH precision resistor. Designed for surface mount applications, this thin film resistor guarantees precise performance with a tolerance of 0.1%. With a resistance of 7.68 KΩ and a power rating of .125 W, it can handle up to 150 V. Its compact dimensions (2 x 1.25 x .55 mm) and solder termination make it easy to integrate into your circuit design. Trust in its reliability for accurate and efficient operation. Note: This product is not ROHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


