4-1879277-0

Heilind Number:AMP4-1879277-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879277-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 17K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879277-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879277-0

Detailed Description

Enhance precision in your electronic projects with the RP 2A 17K4 0.1% 15PPM CUT LENGTH resistor. This high-quality surface mount component features a resistance of 17.4 KΩ with a tolerance of .1%, ensuring accurate performance. The thin film element design guarantees reliability, while its compact 0805 size and solder termination make it easy to integrate onto PCBs. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Non-RoHS compliant. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.