4-1879277-1

Heilind Number:AMP4-1879277-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879277-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 17K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879277-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879277-1

Detailed Description

Discover the perfect solution for precise resistance with our RP 2A 17K4 0.1% 15PPM 1K RL resistor. Featuring a resistance of 17.4 KΩ with a tolerance of .1%, this thin film surface mount resistor guarantees accurate performance in your electronic circuits. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable operation even in demanding applications. The compact 0805 size and solder termination make it easy to integrate into your designs. Trust in its high-quality construction and compliance with RoHS standards for environmentally friendly usage. Ideal for a wide range of electronic projects, this precision resistor from Surface Mount Resistors is a must-have component for any engineer or hobbyist.