4-1879277-6

Heilind Number:AMP4-1879277-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879277-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 18K2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879277-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879277-6

Detailed Description

Enhance your circuitry with precision and reliability using this RP 2A 18K2 resistor. With a resistance of 18.2 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers consistent output in a compact 0805 package. Designed for surface mount installation with solder termination, it guarantees secure connectivity. Its dimensions of 2 x 1.25 x .5 mm make it suitable for various electronic applications. Trust in its high-quality construction and low 15PPM temperature coefficient for optimal functionality. Upgrade your components with this essential Surface Mount Resistor.