4-1879278-1

Heilind Number:AMP4-1879278-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879278-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 38K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879278-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879278-1

Detailed Description

Enhance precision in your electronic circuits with this RP 2A 38K3 0.1% 15PPM 1K RL surface mount resistor. Featuring a resistance of 38.3 KΩ with a tolerance of 0.1%, it ensures accurate and stable performance. The thin film element construction guarantees reliability, while the compact 0805 size and solder termination make for easy installation. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a variety of applications. RoHS compliant and meticulously crafted, it meets the highest quality standards for your peace of mind. Upgrade your projects with this essential component from the Surface Mount Resistors range.