| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879278-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 40.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879278-6 |
4-1879278-6
Specifications
Detailed Description
Enhance your circuitry with our precision RP 2A 40K2 resistor. Crafted with a thin film element, this surface mount component boasts a resistance of 40.2 KΩ and a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it's ideal for demanding applications. With solder termination and a compact 0805 size, installation is a breeze. RoHS compliance further guarantees its environmental responsibility. Elevate your electronic designs with this reliable and high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


