4-1879279-9

Heilind Number:AMP4-1879279-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879279-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 90K9 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879279-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:90.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879279-9

Detailed Description

Enhance circuit precision with our RP 2A 90K9 0.1% 15PPM CUT LENGTH resistor, expertly designed for optimal performance. This 0805-sized component boasts a power rating of .125 W, ensuring reliable operation. Solder termination and a resistance of 90.9 KΩ make it easy to integrate seamlessly. Rated for up to 150 V, it's suitable for a wide range of applications. Its compact surface mount design, measuring 2 x 1.25 x .5 mm, offers space-saving convenience. Crafted as a precision resistor using thin film technology, it guarantees accuracy with a tolerance of .1%. With two terminations and a non-RoHS compliance, it's a versatile choice for various electronic setups. Trust in the quality of our Surface Mount Resistors for consistent and dependable performance.