4-1879280-1

Heilind Number:AMP4-1879280-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 191K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879280-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:191 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879280-1

Detailed Description

Enhance precision in your electronic circuits with this RP 2A 191K 0.1% 15PPM 1K RL resistor. With a resistance of 191 KΩ and a tolerance of .1%, this surface mount chip resistor guarantees accurate performance. Its thin film element type ensures reliability, while its compact 0805 size and solder termination make it easy to integrate onto circuit boards. Operating at a power rating of .125 W and with a rated voltage of 150 V, it's suitable for a wide range of applications. RoHS compliant for environmentally friendly manufacturing. Elevate your designs with this high-quality resistor.