4-1879280-6

Heilind Number:AMP4-1879280-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879280-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 200K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879280-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879280-6

Detailed Description

Enhance precision in your electronic designs with our RP 2A 200K 0.1% 15PPM CUT LENGTH resistor. This surface mount component, featuring a resistance of 200 KΩ and a tolerance of 0.1%, ensures reliable performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it meets the highest industry standards for quality and efficiency. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Compact in size (2 x 1.25 x .5 mm) and RoHS compliant, it's an ideal choice for space-constrained and environmentally conscious projects. Trust in our precision resistor to deliver exceptional results in your circuitry.