| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879280-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879280-7 |
4-1879280-7
Specifications
Detailed Description
Enhance precision in your circuitry with this RP 2A 200K 0.1% 15PPM 1K RL resistor. Measuring 0805 in size and boasting a power rating of .125 W, it's ideal for surface mount applications. The thin film element ensures accuracy, with a tolerance of .1% for reliable performance. With a resistance of 200 KΩ and a rated voltage of 150 V, this component is designed to meet your exacting requirements. RoHS compliant and solder termination type, it measures 2 x 1.25 x .5 mm and is a crucial asset for quality electronics assembly.

