| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879281-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 432 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879281-3 |
4-1879281-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 2A 432K 0.1% 15PPM CUT LENGTH resistor. This 0805-sized component, with a power rating of .125 W, ensures reliable performance in high-demand applications. Featuring a thin film element and a tolerance of .1%, it delivers accurate resistance of 432 KΩ with minimal deviation. Its surface mount termination type and compact 2 x 1.25 x .5 mm dimensions make it easy to integrate onto PCBs. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of circuit designs. Trust in its quality for your electronic projects.

