| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879281-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 432 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879281-4 |
4-1879281-4
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A, a high-precision resistor boasting a resistance of 432 KΩ with a tolerance of 0.1%. This thin film element ensures reliable performance, meeting strict quality standards with a low temperature coefficient of 15PPM. Designed for surface mount installation, it features two solder terminations for easy integration. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Its compact 0805 size, measuring 2 x 1.25 x .5 mm, makes it ideal for space-constrained designs. Elevate your circuitry with this top-quality component, offering both precision and durability.

