4-1879281-7

Heilind Number:AMP4-1879281-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879281-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 442K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879281-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:442 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879281-7

Detailed Description

Enhance precision in your electronic circuits with this RP 2A 442K 0.1% 15PPM 1K RL resistor. Measuring 0805 in size, it offers a power rating of .125W and a resistance of 442 KΩ, ensuring reliable performance. With a rated voltage of 150V, it's suitable for various applications. This surface mount resistor, featuring thin film technology, guarantees accuracy with a tolerance of .1%. Its compact dimensions of 2 x 1.25 x .5mm and solder termination make it easy to integrate onto PCBs. Compliant with RoHS standards, it's a sustainable choice for your projects. Ideal for use in precision electronics, it's a valuable component for maintaining signal integrity.