| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879282-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 931 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879282-0 |
4-1879282-0
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2A 931K precision resistor, a high-performance component designed for optimal functionality. With a resistance value of 931 KΩ and a tolerance of .1%, this thin film resistor guarantees accurate and reliable operation. Its compact 0805 size, measuring 2 x 1.25 x .5 mm, and surface mount termination make it easy to integrate into your projects. Rated for a power of .125 W and a voltage of 150 V, it offers robust performance in a variety of applications. Trust in the quality and precision of this resistor for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 5-1879282-4 | ![]() |


